RS Better World

RS PRO Hook Up Wire, Red 70 °C, 100 m Thermoplastic

Subtotal (1 reel of 100 metres)*

€999.30

(exc. VAT)

€1,229.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€999.30€9.993

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-106
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Red

Cable Length

100m

Jacket Material

Thermoplastic

Outside Diameter

11mm

Voltage

500V

Minimum Operating Temperature

-15°C

Standards/Approvals

BS 5839-1 Clause 26.2d, BS 6387:2013 - Category C-W-Z, BS 7655-6.1, BS EN 50363-1, BS EN 60228, BS EN 60332-1-2, BS EN 60754-1, BS EN 61034-2, BS7671, EN 50200:2015 - ph30-ph60-ph120, EN 50200:2015 Annex E, LPCB Cert No 338C-01, UKAS Certification 0007

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Maximum Operating Temperature

70°C

Series

RS PRO

Fire Behaviour

Fire Resistant, Resistance to Fire with Mechanical Shock, Smoke Density, Vertical Flame Propagation, With Water Spray

Conductor Material

Annealed Copper

COO (Country of Origin):
GB

RS PRO 14 AWG Fire Performance Cable, 100 m


This RS PRO fire performance cable is designed to ensure safety and reliAbility in critical applications. With a 14 AWG size and a length of 100 metres, it is Ideal for installations requiring enhanced fire resistance and low smoke emission. The cable's primary benefit is its Ability to maintain circuit integrity during fire conditions, making it essential for emergency systems.

Features and Benefits


Fire Resistant: Provides circuit integrity during fire conditions, ensuring safety and reliability
Low Smoke Emission: Reduces smoke production, enhancing visibility and safety during a fire
Acid Gas Emission: Minimises harmful emissions, protecting equipment and personnel
Annealed Copper Conductors: Offers excellent conductivity and durability
Thermoplastic Jacket: Provides robust protection against environmental factors
Resistance to Fire with Mechanical Shock: Maintains performance even under mechanical stress during a fire
Vertical Flame Propagation: Limits flame spread, enhancing safety
Temperature Range: Operates effectively between -15 °C and 70 °C

Applications


Fire alarm systems
Emergency lighting
Smoke control systems
Public address and voice alarm systems

Additional Information


Standards: Complies with BS 5839-1 Clause 26.2d, BS 6387:2013 - Category C-W-Z, and other relevant standards
Certification: LPCB Cert No 338C-01, UKAS Certification 0007
Voltage Rating: 300/500 V

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy