RS PRO Hook Up Wire, White 70 °C, 100 m Thermoplastic
- RS Stock No.:
- 606-098
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€587.02
(exc. VAT)
€722.03
(inc. VAT)
- Plus 10 unit(s) shipping from 21 September 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €587.02 | €5.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 606-098
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Jacket Material | Thermoplastic | |
| Outside Diameter | 9.3mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | BS 5839-1 Clause 26.2d, BS 6387:2013 - Category C-W-Z, BS 7655-6.1, BS EN 50363-1, BS EN 60228, BS EN 60332-1-2, BS EN 60754-1, BS EN 61034-2, BS7671, EN 50200:2015 - ph30-ph60-ph120, EN 50200:2015 Annex E, LPCB Cert No 338C-01, UKAS Certification 0007 | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Maximum Operating Temperature | 70°C | |
| Series | RS PRO | |
| Conductor Material | Annealed Copper | |
| Fire Behaviour | Fire Resistant, Resistance to Fire with Mechanical Shock, Smoke Density, Vertical Flame Propagation, With Water Spray | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
Cable Length 100m | ||
Jacket Material Thermoplastic | ||
Outside Diameter 9.3mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals BS 5839-1 Clause 26.2d, BS 6387:2013 - Category C-W-Z, BS 7655-6.1, BS EN 50363-1, BS EN 60228, BS EN 60332-1-2, BS EN 60754-1, BS EN 61034-2, BS7671, EN 50200:2015 - ph30-ph60-ph120, EN 50200:2015 Annex E, LPCB Cert No 338C-01, UKAS Certification 0007 | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Maximum Operating Temperature 70°C | ||
Series RS PRO | ||
Conductor Material Annealed Copper | ||
Fire Behaviour Fire Resistant, Resistance to Fire with Mechanical Shock, Smoke Density, Vertical Flame Propagation, With Water Spray | ||
- COO (Country of Origin):
- GB
RS PRO 14 AWG Fire Performance Cable, 100 m Annealed Copper
Features and Benefits
Low Smoke Emission: Reduces smoke production for better visibility and safety during evacuation.
Acid Gas Emission: Minimises harmful emissions, protecting equipment and personnel.
Resistance to Fire with Mechanical Shock: Maintains performance even under mechanical stress during a fire.
Thermoplastic Jacket: Provides durability and protection in various environments.
Wide Temperature Range: Operates effectively from -15 °C to 70 °C, suitable for diverse conditions.
Complies with Multiple Standards: Meets BS and EN standards for assured quality and safety.
Applications
Emergency lighting
Public buildings
Industrial facilities
Additional Information
Certification: LPCB Cert No 338C-01, UKAS Certification 0007
Voltage Rating: 300/500 V
Core Strands: 2, providing reliable electrical performance
Cross-Sectional Area: 2.5 mm² for efficient current carrying capacity
Why RS PRO?
Related links
- RS PRO HFS5002C2 Red Thermoplastic 70 °C
- RS PRO HFS5004C1 White Thermoplastic 70 °C
- RS PRO HFS5004C2 White Thermoplastic 70 °C
- RS PRO HFS5002C1 White Thermoplastic 70 °C
- RS PRO HFS5003C1 White Thermoplastic 70 °C
- RS PRO HFS5003C2 White Thermoplastic 70 °C
- RS PRO H05Z1Z1-F White Thermoplastic 70 °C
- RS PRO H05Z1Z1-F White Thermoplastic 70 °C
