Digilent 310-021 Power Cable 35 °C
- RS Stock No.:
- 618-781
- Mfr. Part No.:
- 310-021-3
- Manufacturer:
- Digilent
Subtotal (1 unit)*
€13.73
(exc. VAT)
€16.89
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.73 |
*price indicative
- RS Stock No.:
- 618-781
- Mfr. Part No.:
- 310-021-3
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Power Cable | |
| Voltage | 19 V | |
| Minimum Operating Temperature | 10°C | |
| Standards/Approvals | CE Certification | |
| Maximum Operating Temperature | 35°C | |
| Series | 310-021 | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Power Cable | ||
Voltage 19 V | ||
Minimum Operating Temperature 10°C | ||
Standards/Approvals CE Certification | ||
Maximum Operating Temperature 35°C | ||
Series 310-021 | ||
- COO (Country of Origin):
- CN
The Digilent UK Power Cable for the ADS Max is designed to provide reliable power connectivity.
Power cable designed for stable electrical connection
Built for regional plug compatibility
Related links
- Digilent 310-021 Power Cable, Black
- Waldmann 226080039 Connector Cable Assembly Power Cable, Black
- Patlite ADP Power Cable, Black
- Neutrik Power 1.5 mm² 3 Core Power Cable 1m
- RS PRO U1000RO2V 1.5 mm² 2 Core Power Cable 50m
- ifm electronic Power 2.5 mm² 5 Core Power Cable 50m
- Lapp Flexible Multicore 1.5 mm² 4 Core Power Cable 100m
- Lapp ÖLFLEX 0.75 mm² 5 Core Power Cable 50m
