Lapp ÖLFLEX Power Cable, 5 Cores, 50 m, Black Silicone Sheath
- RS Stock No.:
- 807-9265
- Mfr. Part No.:
- 00469033
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€315.66
(exc. VAT)
€388.26
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €315.66 | €6.313 |
*price indicative
- RS Stock No.:
- 807-9265
- Mfr. Part No.:
- 00469033
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Silicone | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Silicone | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Olflex Heat 180° H05SS-F EWKF Cable
From Lapp, the Olflex Heat H05SS-F EWKF cable is for use in areas with high ambient temperatures. The silicone power cable is notch and tear resistant, meaning it is resistant to occasional mechanical stresses. The Olflex Heat series cable is oil-resistant, and more Durable than other H05SS-F cables. As such are suitable for harsh environments.
This Olflex multi-core power and control cable is flexible as well as durable, and features a small cable diameter that is convenient for installations where space saving is concerned.
Features and Benefits
• Excellent resistance to temperature
• Cold resistant
• Europe-wide standardised silicone connection cables with increased mechanical performance
• Halogen-free and flame-retardant to IEC 60332-1-2
• Good hydrolysis and UV-resistance
• Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
• EWKF: Initial tear propagation and notch resistance
• Insulating Polytetrafluoroethylene cables for most extreme loads
• Ideal for harsh environments
• Stress crack resistant to frequent ambient temperature fluctuations
• Low outgassing behavior
Applications
With UV and cold resistance, this range of cables are suitable for harsh environments and even some outdoor use. The heat resistant properties of the Olflex Heat cable mean it is suited for areas where temperature fluctuates, and are particularly suited to;
• Industrial Furnaces
• Bakery ovens
• Sauna and Solarium
• Thermal Elements
• HVAC Systems
• Commercial and Heavy Duty Lighting
Accessories
Olflex Heat cable must be used with accessories that match its capabilities. As such, Lapp provides a range of environmentally resistant cable glands, such as the Skintop range of IP68 cable glands.
• 405-8744 is an M16 IP68 and EMC rated Cable Gland
• 405-8750 is an M20 IP68 and EMC rated Cable Gland
• 405-8766 is an M25 IP68 and EMC rated Cable Gland
• 405-8772 is an M32 IP68 and EMC rated Cable Gland
• 405-8788 is an M40 IP68 and EMC rated Cable Gland
• 405-8794 is an M50 IP68 and EMC rated Cable Gland
Standards
IEC 60332-1-2, EN 50525-2-83 (H05SS-F)
