Waldmann 226080039 Power Cable, Black
- RS Stock No.:
- 278-619
- Mfr. Part No.:
- 226080039-00691202
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€108.27
(exc. VAT)
€133.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.27 |
*price indicative
- RS Stock No.:
- 278-619
- Mfr. Part No.:
- 226080039-00691202
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Power Cable | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 226080039 | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Power Cable | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 226080039 | ||
- COO (Country of Origin):
- DE
The Waldmann connection technology allows central operation of up to 6 TAMETO lights via 1 external control unit, which is only required for lights with external operation. The control unit enables switching and dimming and uses Wieland GST18i3 and WAGO WINSTAR MINI for connectivity.
Color Black
Net weight 0.1 kg
Related links
- Waldmann 330691020 Power Cable 3 m
- Waldmann 330691010 Power Cable 300 mm
- Waldmann 226030019 Power Cable 3 m
- RS PRO 2 Core Power Cable 100 m Polyvinyl Chloride
- ifm electronic 5 Core Power Cable 500 mm Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- Neutrik 3 Core Power Cable 1 m
- ifm electronic 5 Core Power Cable 1 m Polyurethane
