Phoenix Contact 0-PUR/M12FST, SAC-4P-20 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 20 m PUR
- RS Stock No.:
- 629-546
- Mfr. Part No.:
- 1421305
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€973.02
(exc. VAT)
€1,196.81
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €973.02 | €97.302 |
*price indicative
- RS Stock No.:
- 629-546
- Mfr. Part No.:
- 1421305
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 20m | |
| Outside Diameter | 6.75mm | |
| Jacket Material | PUR | |
| Voltage | 30V | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 60811-404, DIN EN 50267-2-1, UL, DIN EN 60332-2-2, IEC 61076-2-111, cUL, UL 758/1581 | |
| Cable CSA | 1.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistance DIN EN 60332-2-2, UL 758, 1581 FT2, Halogen Free | |
| Series | 0-PUR/M12FST, SAC-4P-20 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 20m | ||
Outside Diameter 6.75mm | ||
Jacket Material PUR | ||
Voltage 30V | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 60811-404, DIN EN 50267-2-1, UL, DIN EN 60332-2-2, IEC 61076-2-111, cUL, UL 758/1581 | ||
Cable CSA 1.5mm² | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistance DIN EN 60332-2-2, UL 758, 1581 FT2, Halogen Free | ||
Series 0-PUR/M12FST, SAC-4P-20 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed with versatility and reliability in mind, making it an essential choice for diverse power supply applications. Constructed with halogen-free materials and specifically tailored for direct current use, it boasts a robust four-position configuration. The cable is fitted with a T-coded M12 straight socket for seamless connectivity. Its construction not only enhances durability but also ensures compliance with stringent safety and performance standards. Ideal for various industrial contexts, this power cable guarantees long-lasting operation even in challenging environments. With effective insulation that withstands high voltage and a commendable degree of protection, it ensures that installations remain safe and efficient over time. Its thoughtful engineering allows for easy handling and installation, making it a preferred solution for professionals in the field.
Halogen free construction promotes enhanced safety
Rated for direct current applications up to 12 A
Offers a power supply solution with a reliable four position design
M12 straight socket ensures consistent and secure connections
Engineered to meet industry standards for flame resistance and durability
Designed to withstand varying ambient temperatures for versatility
Mechanical resilience allows for extensive insertion cycles
Compatible with a range of industrial applications and environments
Related links
- Phoenix Contact 0-PUR/M12FST Black 20 m Polyurethane
- Phoenix Contact 0-PUR/M12FSS PE Grey 4 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 1.5mm² 80 °C, 20 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable 10 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 1 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Grey 1.5mm² 80 °C, 2 m Polyurethane
