RS PRO 4 Core Cable, White 1.5mm² 90 °C, 100 m TPE

Subtotal (1 reel of 100 metres)*

€358.43

(exc. VAT)

€440.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€358.43€3.584

*price indicative

RS Stock No.:
729-713
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable

Number of Cores

4

Jacket Colour

White

Cable Length

100m

Jacket Material

TPE

Voltage

500V

Conductor Type

Plain

Minimum Operating Temperature

-15°C

Cable CSA

1.5mm²

Standards/Approvals

ACI, BASEC, BS 7211:2012 Table 5

Conductor Material

Annealed Copper

Maximum Operating Temperature

90°C

Fire Behaviour

Low Smoke Zero Halogen

COO (Country of Origin):
GB

RS PRO 1.5 mm² Cable 100 m


This RS PRO cable is designed for reliable electrical installations requiring low smoke zero halogen properties. With a conductor MADE from annealed copper, it ensures efficient conductivity and safety in environments where fire safety is a priority. The cable is suitable for a wide range of applications due to its robust construction and compliance with key standards.

Features and Benefits


Annealed Copper Conductor: Provides excellent conductivity and durability.
Low Smoke Zero Halogen: Enhances safety by reducing toxic emissions in case of fire.
Thermoplastic Jacket: Offers flexibility and protection in various environments.
Plain Conductor Type: Ensures consistent electrical performance.
Operating Temperature Range: Suitable for temperatures from -15 °C to 90 °C.
Voltage Rating: Supports applications up to 500 V.

Applications


Commercial electrical installations
Industrial control systems
Public buildings and infrastructure

Additional Information


Complies with ACI, BASEC, and BS 7211:2012 Table 5 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy