RS PRO 3 Core Cable, White 4mm² 90 °C, 100 m TPE

Image representative of range

Subtotal (1 reel of 100 metres)*

€634.55

(exc. VAT)

€780.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€634.55€6.346

*price indicative

RS Stock No.:
729-709
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable

Number of Cores

3

Jacket Colour

White

Cable Length

100m

Jacket Material

TPE

Voltage

500V

Conductor Type

Plain

Minimum Operating Temperature

-15°C

Standards/Approvals

ACI, BASEC, BS 7211:2012 Table 5

Cable CSA

4mm²

Maximum Operating Temperature

90°C

Fire Behaviour

Low Smoke Zero Halogen

Conductor Material

Annealed Copper

COO (Country of Origin):
GB

RS PRO 4 mm² Cable 100 m


This RS PRO cable is designed for reliable electrical installations, offering excellent performance with its annealed copper conductors. It is Ideal for applications requiring low smoke zero halogen properties, ensuring safety in environments where fire safety is critical.

Features and Benefits


Annealed Copper Conductor: Provides excellent electrical conductivity and durability.
Low Smoke Zero Halogen: Enhances safety by reducing toxic smoke emissions in the event of a fire.
Thermoplastic Jacket: Offers robust protection and flexibility.
Plain Conductor Type: Ensures straightforward installation and connectivity.
Wide Temperature Range: Operates effectively between -15 °C and 90 °C.

Applications


Commercial and residential electrical installations
Industrial control systems
Fire safety critical environments

Additional Information


Complies with ACI, BASEC, and BS 7211:2012 Table 5 standards
Rated for 500 V applications
Available in a 100 m length with a white jacket

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy