RS PRO 2 Core Power Cable, Orange 2.5mm² 90 °C, 100 m Polyolefin
- RS Stock No.:
- 136-8152
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€556.00
(exc. VAT)
€683.88
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €556.00 | €5.56 |
*price indicative
- RS Stock No.:
- 136-8152
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Cable Length | 100m | |
| Jacket Material | Polyolefin | |
| Outside Diameter | 9.2mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | NF C 15-100, RoHS, NF EN 50268-2, NF EN 50267-2-2, NF EN 50267 2-1, NF C 32-310, NF C 32-070, IEC60332-1 | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Fire Resistant | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Cable Length 100m | ||
Jacket Material Polyolefin | ||
Outside Diameter 9.2mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals NF C 15-100, RoHS, NF EN 50268-2, NF EN 50267-2-2, NF EN 50267 2-1, NF C 32-310, NF C 32-070, IEC60332-1 | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Fire Resistant | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- IT
RS Pro CR1/C1 Fire Resistant Cable
RS Pro fire-resistant cables are designed for security circuit power supplies which continue to operate in the event of disasters. Applications include: Lighting, security and lifts.
Featues and Benefits
Bare copper conductor
Orange outer sheath
Silicone rubber insulation
Fire resistant
Halogen free
RoHS
Standards
CR1/C1, NFC 32-310, NFC 32-070, IEC 60332-1, EN50267-2-2, EN50267-2-1, EN 50268-2
Related links
- RS PRO 3 Core Power Cable 100 m Polyolefin
- RS PRO 2 Core Power Cable 100 m Polyolefin
- Phoenix Contact SAC 5 Core Power Cable 3 m Polyurethane
- Phoenix Contact SAC 5 Core Power Cable 10 m Polyurethane
- RS PRO 2 Core Power Cable 50 m Polyvinyl Chloride
- Adaltra CR1/C1 1 Core Power Cable 100 m Polyolefin
- RS PRO 3 Core Power Cable 100 m Polyolefin
- RS PRO 4 Core Power Cable 100 m Polyolefin
