RS PRO 3 Core Power Cable, Orange 2.5mm² 90 °C, 100 m Polyolefin

Subtotal (1 reel of 100 metres)*

€780.00

(exc. VAT)

€959.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€780.00€7.80

*price indicative

RS Stock No.:
136-8153
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Orange

Cable Length

100m

Jacket Material

Polyolefin

Outside Diameter

10.2mm

Voltage

300V, 500V

Minimum Operating Temperature

-20°C

Cable CSA

2.5mm²

Standards/Approvals

RoHS, NF EN 50268-2, NF EN 50267-2-2, NF EN 50267 2-1, NF C 32-310, NF C 32-070, NF C 15-100, IEC60332-1

Conductor Material

Copper

Maximum Operating Temperature

90°C

Fire Behaviour

Fire Resistant

COO (Country of Origin):
IT

RS Pro CR1/C1 Fire Resistant Cable


RS Pro fire-resistant cables are designed for security circuit power supplies which continue to operate in the event of disasters. Applications include: Lighting, security and lifts.

Featues and Benefits


Bare copper conductor

Orange outer sheath

Silicone rubber insulation

Fire resistant

Halogen free

RoHS

Standards

CR1/C1, NFC 32-310, NFC 32-070, IEC 60332-1, EN50267-2-2, EN50267-2-1, EN 50268-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy