RS PRO 2 Core Power Cable 10mm² 90 °C PVC

Subtotal (1 reel of 50 metres)*

€672.11

(exc. VAT)

€826.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€672.11€13.442

*price indicative

RS Stock No.:
185-3994
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

2

Outside Diameter

16.4mm

Jacket Material

PVC

Voltage

1kV, 600kV

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Standards/Approvals

BS EN 60228, BS 7655-1.3

Cable CSA

10mm²

Maximum Operating Temperature

90°C

Conductor Material

Copper

COO (Country of Origin):
GB
Steel Wire Armoured cables are predominantly used for industrial wiring and mains distribution. They are designed to be used in industrial areas, in and around buildings and other similar environments. These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work, embedded in concrete and buried direct or in ducting underground.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy