RS PRO 5 Core Power Cable 10mm² 90 °C, 100 m PVC
- RS Stock No.:
- 185-4010
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€3,071.46
(exc. VAT)
€3,777.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,071.46 | €30.715 |
*price indicative
- RS Stock No.:
- 185-4010
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Cable Length | 100m | |
| Jacket Material | PVC | |
| Outside Diameter | 21.6mm | |
| Voltage | 1000V, 600V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Cable CSA | 10mm² | |
| Standards/Approvals | BS EN 60228 | |
| Number of Strands | 7 | |
| Conductor Material | Copper | |
| Core Strands | 7 x 1.35mm | |
| Maximum Operating Temperature | 90°C | |
| Size of Strands | 1.35mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Cable Length 100m | ||
Jacket Material PVC | ||
Outside Diameter 21.6mm | ||
Voltage 1000V, 600V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Cable CSA 10mm² | ||
Standards/Approvals BS EN 60228 | ||
Number of Strands 7 | ||
Conductor Material Copper | ||
Core Strands 7 x 1.35mm | ||
Maximum Operating Temperature 90°C | ||
Size of Strands 1.35mm | ||
- COO (Country of Origin):
- GB
RS PRO Galvanised Steel Wire Armour Cable with XLPE Insulation, Plain Annealed Copper Conductor, PVC Sheathed and PVC Bedded
Introducing steel wire armoured cable (SWA Cable) from RS PRO, a range of high quality armoured cable ideal for applications requiring a secure and reliable electrical supply of mains electricity in harsh environments. RS PRO steel wire armoured cables feature plain annealed copper conductors, XLPE insulation and durable PVC sheath making them suitable for use in a wide range of applications. The high quality design means that the cables can be used for underground application either direct or via ducting underground as well as for use in cable or ladder work, making them a highly versatile and robust choice of cable.
Features and benefits
Application
Steel Wire Armoured (SWA) cables are commonly used for industrial wiring and mains distribution. The durable and armoured construction of SAW cable makes them ideal for use in industrial areas, in and around buildings and other similar environments. Their robust design also ensures they are protected from harsh environments, making them ideal for booth indoor and outdoor use. Steel wire armoured cables are used in applications such as:
FAQs
Can this be used underground?
Yes, this SWA cable from RS PRO is suitable for underground applications with free draining soil. However, care should be taken to prevent the cable being submerged in liquid.
What core colours are included?
This 5 core cable features Green/Yellow, Blue, Brown, Black and Grey colours.
Related links
- RS PRO 5 Core Power Cable 10mm² 90 °C, 50 m Cross Linked Polyethylene
- RS PRO 2 Core Power Cable 10mm² 90 °C Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 10mm² 90 °C Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 6mm² 90 °C, 100 m Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 4 Core Power Cable 100 m Cross Linked Polyethylene
