RS PRO 3 Core Power Cable 6mm² 90 °C PVC

Subtotal (1 reel of 100 metres)*

€1,209.20

(exc. VAT)

€1,487.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,209.20€12.092

*price indicative

RS Stock No.:
185-3998
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Outside Diameter

14.9mm

Jacket Material

PVC

Voltage

1000V, 600V

Minimum Operating Temperature

-15°C

Conductor Type

Stranded

Standards/Approvals

BS EN 60228

Cable CSA

6mm²

Core Strands

7 x 1.04mm

Maximum Operating Temperature

90°C

Number of Strands

7

Size of Strands

1.04mm

Conductor Material

Copper

COO (Country of Origin):
GB

RS PRO 3 Core Steel Wire Armoured Cable, XLPE Insulated, PVC Sheathed


From our trusted and reliable own brand RS PRO, this range of steel wire armoured (SWA) cables are perfect for heavy duty applications that require the most durable wiring, providing excellent insulation and protection both indoors and outdoors as well as underground. This range of RS PRO SWA cables feature plain annealed copper conductors with XLPE thermosetting insulation, offering enhanced reliability and performance in the toughest conditions. The galvanised steel wire armoured construction of the cables also benefits from PVC bedding and sheathing, ensuring the cable is protected against damage from pinching or physical impact.

Features and Benefits


  • Galvanised steel wire armour for optimum protection against damage and impact

  • Thermosetting XLPE insulation offering excellent dielectric strength and corrosion resistance at high temperatures

  • PVC bedding and sheathing to protect the cable in a wide range of environments

  • Wide operating temperature range providing flexibility

  • Available in a wide range of sizes and cores

  • Suitable for use in underground heavy duty applications both indoors and outdoors

  • Applications


    Steel wire armoured cables (SWA) allow a continuous flow of electricity to be carried in the harshest of environments, including underground making them highly versatile and reliable. As a result, steel wired armour cables are perfect for heavy duty applications where cables may be exposed to physical damage or impact as they feature a robust construction with a galvanised steel wire armour to protect the cores, offering exceptional protection and durability. SAW cables are commonly used to supply mains electricity indoors and outdoors in areas such as:

  • Underground systems

  • Power Networks

  • Construction

  • Railways

  • Certifications


  • BS EN 60228

  • BS 7655-1.3

  • BS 7655-4.2

  • FAQs


    How is armoured cable installed?


    Steel wire armoured cables are designed to be installed in air, clipped to surface, on cable tray/ ladder work, embedded in concrete and buried direct or in ducting underground. SWA is a versatile choice for industrial and heavy duty applications, ensuring the electricity supply remains reliable and protected in a wide range of environments.

    Can this be used underground?


    Yes, this SWA cable from RS PRO is suitable for underground applications with free draining soil. However, care should be taken to prevent the cable being submerged in liquid.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy