RS PRO 5 Core Power Cable 16mm² 90 °C PVC
- RS Stock No.:
- 185-4012
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€4,822.03
(exc. VAT)
€5,931.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €4,822.03 | €48.22 |
*price indicative
- RS Stock No.:
- 185-4012
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Material | PVC | |
| Outside Diameter | 26.3mm | |
| Voltage | 1000V, 600V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | BS EN 60228 | |
| Cable CSA | 16mm² | |
| Size of Strands | 1.70mm | |
| Maximum Operating Temperature | 90°C | |
| Number of Strands | 7 | |
| Conductor Material | Copper | |
| Core Strands | 7 x 1.70mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Material PVC | ||
Outside Diameter 26.3mm | ||
Voltage 1000V, 600V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals BS EN 60228 | ||
Cable CSA 16mm² | ||
Size of Strands 1.70mm | ||
Maximum Operating Temperature 90°C | ||
Number of Strands 7 | ||
Conductor Material Copper | ||
Core Strands 7 x 1.70mm | ||
- COO (Country of Origin):
- GB
RS PRO 5 Core Steel Wire Armoured Cable, XLPE Insulated, PVC Sheathed
From our trusted and reliable own brand RS PRO, this range of steel wire armoured (SWA) cables are perfect for heavy duty applications that require the most durable wiring, providing excellent insulation and protection both indoors and outdoors as well as underground. This range of RS PRO SWA cables feature plain annealed copper conductors with XLPE thermosetting insulation, offering enhanced reliability and performance in the toughest conditions. The galvanised steel wire armoured construction of the cables also benefits from PVC bedding and sheathing, ensuring the cable is protected against damage from pinching or physical impact.
Features and Benefits
Applications
Steel wire armoured cables (SWA) allow a continuous flow of electricity to be carried in the harshest of environments, including underground making them highly versatile and reliable. As a result, steel wired armour cables are perfect for heavy duty applications where cables may be exposed to physical damage or impact as they feature a robust construction with a galvanised steel wire armour to protect the cores, offering exceptional protection and durability. SAW cables are commonly used to supply mains electricity indoors and outdoors in areas such as:
Certifications
FAQs
How is armoured cable installed?
Steel wire armoured cables are designed to be installed in air, clipped to surface, on cable tray/ ladder work, embedded in concrete and buried direct or in ducting underground. SWA is a versatile choice for industrial and heavy duty applications, ensuring the electricity supply remains reliable and protected in a wide range of environments.
Can this be used underground?
Yes, this SWA cable from RS PRO is suitable for underground applications with free draining soil. However, care should be taken to prevent the cable being submerged in liquid.
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 3 Core Power Cable 16mm² 90 °C Cross Linked Polyethylene
- RS PRO 2 Core Power Cable 16mm² 90 °C Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 16mm² 90 °C, 50 m Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 4mm² 90 °C Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 1.5mm² 90 °C Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 2.5mm² 90 °C Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 6mm² 90 °C Cross Linked Polyethylene
- RS PRO 2 Core Power Cable 10mm² 90 °C Cross Linked Polyethylene
