RS PRO TUFF SHEATH 5 Core Power Cable, Green, Brown, Yellow 90 °C Polyvinyl Chloride
- RS Stock No.:
- 196-4659
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€459.62
(exc. VAT)
€565.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €459.62 | €4.596 |
*price indicative
- RS Stock No.:
- 196-4659
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Green, Brown, Yellow | |
| Outside Diameter | 10mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Annealed Copper | |
| Fire Behaviour | Flame Retardant | |
| Series | TUFF SHEATH | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Green, Brown, Yellow | ||
Outside Diameter 10mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals RoHS | ||
Conductor Material Annealed Copper | ||
Fire Behaviour Flame Retardant | ||
Series TUFF SHEATH | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- GB
The RS Pro SWA Plain Reel cables are designed for industrial wiring and mains distribution in areas where the mechanical protection of an SWA cable is not required. They are particularly well suited for warehouses, farm buildings, gantry wiring and factories.
Conductor : plain annealed copper class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: Compatible Polymeric Material (PVC)
Sheathing: PVC Type 9 to BS 7655-4.2
Manufactured generally to BS 5467
Related links
- RS PRO TUFF SHEATH 5 Core Power Cable Brown, Yellow Polyvinyl Chloride 90 °C
- RS PRO TUFF SHEATH 3 Core Power Cable Yellow, Green Polyvinyl Chloride 90 °C
- RS PRO TUFF SHEATH 3 Core Power Cable Brown, Green Polyvinyl Chloride 90 °C
- RS PRO Black Polyvinyl Chloride 90 °C
- RS PRO H309-Y White Polyvinyl Chloride 90 °C
- RS PRO H309-Y White Polyvinyl Chloride 90 °C
- RS PRO Green Polyvinyl Chloride 90 °C
- Phoenix Contact Black Polyvinyl Chloride 90 °C
