RS PRO 1 Core Electrical & Main Power Cable, Green, Yellow 1.5mm² 180 °C, 100 m Silicone
- RS Stock No.:
- 731-085
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€145.10
(exc. VAT)
€178.47
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €145.10 | €1.451 |
*price indicative
- RS Stock No.:
- 731-085
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Electrical & Main Power Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 100m | |
| Jacket Material | Silicone | |
| Outside Diameter | 2.8mm | |
| Voltage | 500V | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -60°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | IEC EN 60228 Class 5, IEC EN 60332-1-2, IEC EN 60754-1/-2, REACH, RoHS | |
| Conductor Material | Tinned Copper | |
| Maximum Operating Temperature | 180°C | |
| Fire Behaviour | LSZH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Electrical & Main Power Cable | ||
Number of Cores 1 | ||
Jacket Colour Green, Yellow | ||
Cable Length 100m | ||
Jacket Material Silicone | ||
Outside Diameter 2.8mm | ||
Voltage 500V | ||
Conductor Type Copper | ||
Minimum Operating Temperature -60°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals IEC EN 60228 Class 5, IEC EN 60332-1-2, IEC EN 60754-1/-2, REACH, RoHS | ||
Conductor Material Tinned Copper | ||
Maximum Operating Temperature 180°C | ||
Fire Behaviour LSZH | ||
- COO (Country of Origin):
- IT
RS PRO 1.5 mm² Electrical & Main Power Cable
This RS PRO electrical and main power cable is designed for reliable performance in demanding environments. With a conductor MADE from tinned copper, it ensures excellent conductivity and durability. The cable is insulated with a silicone rubber jacket, providing flexibility and resistance to extreme temperatures, making it Ideal for various industrial applications.
Features and Benefits
Tinned Copper Conductor: Offers superior conductivity and corrosion resistance.
Silicone Rubber Jacket: Provides flexibility and withstands high temperatures.
LSZH Fire Behaviour: Reduces toxic smoke emissions in case of fire.
Wide Temperature Range: Operates effectively from -60 °C to 180 °C.
Single Core Design: Simplifies installation and routing.
Silicone Rubber Jacket: Provides flexibility and withstands high temperatures.
LSZH Fire Behaviour: Reduces toxic smoke emissions in case of fire.
Wide Temperature Range: Operates effectively from -60 °C to 180 °C.
Single Core Design: Simplifies installation and routing.
Applications
Industrial machinery
Power distribution systems
Control panels
Power distribution systems
Control panels
Additional Information
Complies with IEC EN 60228 Class 5 standards.
Meets IEC EN 60332-1-2 for flame retardancy.
Conforms to REACH and RoHS regulations for safety and environmental compliance.
Meets IEC EN 60332-1-2 for flame retardancy.
Conforms to REACH and RoHS regulations for safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1 Core Electrical & Main Power Cable 100 m Polyvinyl Chloride
- Adaltra SIHF 4 Core Electrical Cable 100 m Silicone
- Adaltra SIHF 3 Core Electrical Cable 100 m Silicone
- Siemens 6XV1801 4 Core Electrical & Main Power Cable 1 km Flame Retardant Non-Corrosive
- Adaltra SIHF 4 Core Electrical Cable 100 m Silicone
- Lapp OLFLEX HEAT 180 SiF 1 Core 100 m Silicone Rubber
- Lapp OLFLEX HEAT 180 SiF 1 Core 100 m Silicone Rubber
- RS PRO 1 Core Electrical Cable 305 m Polyvinyl Chloride
