RS PRO 3 Core Power Cable, Green 4mm² 60 °C, 100 m Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 201-0541
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€748.42
(exc. VAT)
€920.56
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €748.42 | €7.484 |
*price indicative
- RS Stock No.:
- 201-0541
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Green | |
| Cable Length | 100m | |
| Outside Diameter | 12.7mm | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Voltage | 600V, 1V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS, NFC 32-323/A1, IEC 60502-1 | |
| Cable CSA | 4mm² | |
| Conductor Material | Stranded Bare Copper | |
| Fire Behaviour | Halogen Free, Flame Retardant | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Green | ||
Cable Length 100m | ||
Outside Diameter 12.7mm | ||
Jacket Material Low Smoke Zero Halogen (LSZH) | ||
Voltage 600V, 1V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS, NFC 32-323/A1, IEC 60502-1 | ||
Cable CSA 4mm² | ||
Conductor Material Stranded Bare Copper | ||
Fire Behaviour Halogen Free, Flame Retardant | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
RS PRO Multicore Cable
Introducing the range of RS PRO multicore cables, ideal for use across a wide variety of high powered electrical equipment applications. The flexible cable has a multicore that can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high quality range of multicore cables, tripping hazards can be drastically reduced while improving the overall appearance of electrical equipment, especially in areas where there is little space, or the cable installation is visible to individuals.
Features and Benefits:
Applications:
Multicore cables are electrical cables that have more cores than standard power or coaxial cables and are available in various lengths and cores, dependent on the applications they are being used for. They are ideal for using when there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Multicore cables are found in many different environments, for example:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.
Related links
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 2 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 4 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 4 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
