AXINDUS 3 Core Power Cable, Green 60 °C, 100 m Low Smoke Zero Halogen
- RS Stock No.:
- 267-6677
- Mfr. Part No.:
- FRN3G4T1000
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€445.07
(exc. VAT)
€547.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €445.07 | €4.451 |
*price indicative
- RS Stock No.:
- 267-6677
- Mfr. Part No.:
- FRN3G4T1000
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Green | |
| Cable Length | 100m | |
| Jacket Material | Low Smoke Zero Halogen | |
| Voltage | 600V, 1V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | NF C32 323/A1 IEC 60502 1 | |
| Maximum Operating Temperature | 60°C | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-3-24, Fire retardant NF C 32-070/C1, IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Green | ||
Cable Length 100m | ||
Jacket Material Low Smoke Zero Halogen | ||
Voltage 600V, 1V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals NF C32 323/A1 IEC 60502 1 | ||
Maximum Operating Temperature 60°C | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant NF C 32-070/C2, IEC 60332-3-24, Fire retardant NF C 32-070/C1, IEC 60332-1 | ||
The CAE Grouped cables are designed to feed high powered electrical equipment. Its halogen free and C1 acc. to NF C32-070 jacket is perfect for high building (IGH).
Core identification HD 308 S2
Rated voltage Uo/U 600/1000 V
Related links
- AXINDUS 3 Core Flexible Cable 100 m Elastomer
- TE Connectivity C-Lite 3 Core Power Cable 50 m Low Smoke Zero Halogen
- TE Connectivity C-Lite 3 Core Power Cable 50 m Low Smoke Zero Halogen
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- TE Connectivity C-Lite 2 Core Power Cable 50 m Low Smoke Zero Halogen
