AXINDUS MarineLine YZp 0 Marine 1.5 mm² 2 Core Power Cable, Black LSZH, 100m

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-0601
Mfr. Part No.:
16001
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Armoured

No

Cable Type

Marine

Current Rating

10 A

Sheath Material

LSZH

Outer Diameter

7.9mm

Voltage Rating

0.6/1 kV

Conductor Strand Type

CL2

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Insulation Material

XLPE

Fire Behaviour

Flame Retardant, Halogen Free

Cable Shape

Multi-Conductor

Standards Met

IEC 60092-350/-360/-353

Series

MarineLine YZp 0

Maximum Operating Temperature

+70°C

American Wire Gauge

15 AWG

COO (Country of Origin):
NL
The CAE Multimedia Connect lightweight, unarmoured, reduced diameter low voltage power cables for power and lighting applications in all ship areas.

Class 2 conductors
Lightweight, reduced diameter
Halogen free and low smoke, flame retardant
Excellent abrasion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy