AXINDUS MarineLine YZp 0 1.5 mm² 5 Core Power Cable, Black, 100m
- RS Stock No.:
- 201-0609
- Mfr. Part No.:
- 16114
- Manufacturer:
- AXINDUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-0609
- Mfr. Part No.:
- 16114
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | Black | |
| Length | 100m | |
| Armoured | Yes | |
| Outer Diameter | 10.7mm | |
| Voltage Rating | 600 , 1000 V | |
| Series | MarineLine YZp 0 | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Conductor Material | Copper | |
| Standards Met | IEC 60092-350/-360/-353 | |
| American Wire Gauge | 15 AWG | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 5 | ||
Sheath Colour Black | ||
Length 100m | ||
Armoured Yes | ||
Outer Diameter 10.7mm | ||
Voltage Rating 600 , 1000 V | ||
Series MarineLine YZp 0 | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Conductor Material Copper | ||
Standards Met IEC 60092-350/-360/-353 | ||
American Wire Gauge 15 AWG | ||
- COO (Country of Origin):
- NL
The CAE Multimedia Connect lightweight, armoured, reduced diameter low voltage power cables for power and lighting applications in all ship areas.
Class 2 conductors
Lightweight, reduced diameter
Halogen free and low smoke, flame retardant
Tinned copper wire braid armouring
Excellent abrasion resistance
Lightweight, reduced diameter
Halogen free and low smoke, flame retardant
Tinned copper wire braid armouring
Excellent abrasion resistance
Related links
- AXINDUS MarineLine YZp 0 1.5 mm² 3 Core Power Cable 100m
- AXINDUS MarineLine YZp 0 1.5 mm² 2 Core Power Cable 100m
- AXINDUS MarineLine YZp 0 Marine 1.5 mm² 2 Core Power Cable 100m
- AXINDUS MarineLine YZp 0 Marine 2.5 mm² 4 Core Power Cable 100m
- AXINDUS MarineLine YZp 0 7 Core Power Cable 100 m Cross Linked Polyethylene
- AXINDUS MarineLine YZp 0 2 Core Power Cable 100 m Cross Linked Polyethylene
- AXINDUS MarineLine YZp 0 3 Core Power Cable 100 m Cross Linked Polyethylene
- AXINDUS MarineLine YZp 0 3 Core Power Cable 100 m Cross Linked Polyethylene
