RS PRO 5 Core Power Cable, Black 2.5mm² 90 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

€595.20

(exc. VAT)

€732.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€5.952€595.20

*price indicative

RS Stock No.:
209-7991
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Black

Cable Length

100m

Jacket Material

PVC

Voltage

1kV, 600kV

Minimum Operating Temperature

-20°C

Conductor Type

Solid

Standards/Approvals

RoHS, REACH, IEC 60502-1, EN/IEC 60332-1-2, EN 60228, CE

Cable CSA

2.5mm²

Maximum Operating Temperature

90°C

Fire Behaviour

Flame Retardant

Conductor Material

Copper

COO (Country of Origin):
TR

RS PRO Industrial Unscreened Multicore Cables, 2.5mm, 100m


Introducing industrial unscreened multicore cables from RS PRO, a range of high quality and cost-effective cables ideal for use in a wide range of electrical applications. The cables feature a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. The strands are housed in a durable PVC sheath with XLPE insulation offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore unscreened cables are made with high-quality solid copper conductor are fantastic for a variety of electrical environments due to their wide operating temperature range.

Features and Benefits


  • 5 Core colours are Green/Yellow, Blue, Black, Grey and Brown

  • Unscreened making them highly cost-effective and efficient

  • Ideal for applications with lower frequencies

  • Offers Voltage Rating of up to 1000V

  • Temperature range of -20°C to +90°C to accommodate various applications for your cabling

  • High-quality solid copper conductor

  • Durable PVC sheath with XLPE insulation offering excellent durability and protection to ensure you can install your cables in a variety of electrical environments

  • High-performance multicore

  • Applications


    Unscreened cables are ideal for low-frequency industrial applications, offering a cost-effective cable solution with high performance and durability. Unscreened cables are available in a wide range of lengths and can feature multiple cores to accommodate more sophisticated installations. They are featured in different types of applications including:

    Entertainment and audio industry

    Machines and factory control equipment

    Large control pads

    DIN-Rail terminals

    Conveyor belts

    Standards


  • IEC 60502-1

  • EN 60228

  • EN/IEC 60332-1-2

  • Do I need a screened or unscreened cable?


    Unscreened cables feature an outer cover which has been directly forced above the insulation and are ideal for electrical applications that produce low frequencies. Unscreened cables provide sufficient protection and high performance whilst remaining a cost-effective solution. If you need a cable for high-frequency applications then a screened cable would be more suitable.

    What is multicore industrial cable?


    Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly, depending on the type of application required. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy and are cost effective solution.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy