Igus chainflex CF31 4 Core Power Cable, Black 2.5mm² 70 °C, 20 m TPE
- RS Stock No.:
- 252-5523
- Mfr. Part No.:
- CF31.25.04
- Manufacturer:
- Igus
Subtotal (1 reel of 20 metres)*
€327.38
(exc. VAT)
€402.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €327.38 | €16.369 |
*price indicative
- RS Stock No.:
- 252-5523
- Mfr. Part No.:
- CF31.25.04
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Outside Diameter | 12mm | |
| Jacket Material | TPE | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | E310776 | |
| Cable CSA | 2.5mm² | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 70°C | |
| Series | chainflex CF31 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Outside Diameter 12mm | ||
Jacket Material TPE | ||
Voltage 1kV | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Standards/Approvals E310776 | ||
Cable CSA 2.5mm² | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 70°C | ||
Series chainflex CF31 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Ultra-flexible power cables
Multi-strand bare copper core, particularly flexible.
PVC mix insulation with high mechanical strength.
Black conductors are marked with white lettering.
Perfectly suited for cable-holder chains.
General screening in ultra-flexible copper on CF 31 models.
Cable length: 20 metres.
Related links
- Igus chainflex CF31 4 Core Power Cable 50 m Thermoplastic Elastomer
- Igus chainflex CF31 4 Core Power Cable 25 m Thermoplastic Elastomer
- Igus chainflex CF31 4 Core Power Cable 20 m Thermoplastic Elastomer
- Igus chainflex CF31 4 Core Power Cable 10 m Thermoplastic Elastomer
- Igus chainflex CF31 4 Core Power Cable 10 m Thermoplastic Elastomer
- Igus chainflex CF31 4 Core Power Cable 50 m Thermoplastic Elastomer
- Igus chainflex CF31 4 Core Power Cable 25 m Thermoplastic Elastomer
- Igus chainflex CF31 4 Core Power Cable 25 m Thermoplastic Elastomer
