RS PRO 2 Core Power Cable, Grey 6mm² 70 °C, 3 m PVC
- RS Stock No.:
- 253-7027
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 3 metres)*
€28.87
(exc. VAT)
€35.51
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €28.87 | €9.623 |
*price indicative
- RS Stock No.:
- 253-7027
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 15mm | |
| Jacket Material | PVC | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Plain | |
| Standards/Approvals | BS 6004 | |
| Cable CSA | 6mm² | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 15mm | ||
Jacket Material PVC | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Plain | ||
Standards/Approvals BS 6004 | ||
Cable CSA 6mm² | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- GB
RS PRO 3m Power Cables
A PVC insulated power cable designed for use in light industrial and domestic wiring applications in dry and damp conditions.;A professional high quality 2 core cable featuring unterminated annealed copper construction with a bare Circuit Protective Conductor and both PVC insulation and sheathing. The RS PRO Power Cable is safe, flexible and reliable.;The power cable can be installed in conduit, in cable trunking and in cable ducting where there is little risk of mechanical damage. The power cable can be clipped direct, on a cable tray, installed embedded or in free air.;Not intended to be laid underground.
Features and Benefits
Standards and approvals: BS 6004, BASEC, ROHS
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO 2 Core Power Cable 5 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 10 m Polyvinyl Chloride
- Prysmian 6242Y 3 Core Power Cable 100 m Polyvinyl Chloride
- Prysmian 6242Y 3 Core Power Cable 50 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- Feller 3 Core Power Cable 3 m Polyvinyl Chloride
- Lapp OLFLEX 3 Core 3 m Polyvinyl Chloride
- RS PRO 4 Core Power Cable 50 m Polyvinyl Chloride
