Lapp OLFLEX PLUG H05VV-F 3 Core, Black Power Cable Assembly 70 °C, 3 m PVC
- RS Stock No.:
- 280-5125
- Distrelec Article No.:
- 300-49-935
- Mfr. Part No.:
- 70261150
- Manufacturer:
- Lapp
Subtotal (1 unit)*
€16.61
(exc. VAT)
€20.43
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 22 December 2026
- Plus 18 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.61 |
*price indicative
- RS Stock No.:
- 280-5125
- Distrelec Article No.:
- 300-49-935
- Mfr. Part No.:
- 70261150
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable Assembly | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Standards/Approvals | H05VV5-F acc. to EN 50525-2-51 | |
| Cable CSA | 1.5mm² | |
| Series | OLFLEX PLUG H05VV-F | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable Assembly | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Standards/Approvals H05VV5-F acc. to EN 50525-2-51 | ||
Cable CSA 1.5mm² | ||
Series OLFLEX PLUG H05VV-F | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
LAPP ÖLFLEX Series Power Cable, 3M Cable Length, Black Jacket - 70261150
This power cable provides a ready-to-use mains connection for electrical devices and appliances where the plug is permanently attached to the cable. Designed for everyday extension and connection duties in industrial and commercial settings, it is supplied as a 3M lead with a PVC outer sheath and three conductors configured for earthing-capable plug connections.
Features & Benefits
• Stranded bare copper conductors for improved flexibility and conductivity
• Rated voltage 250V AC ensures compatibility with standard mains supplies
• Operating temperature up to 70°C for warm-environment use
• PVC jacket resists abrasion and oils to prolong service life
• Conductor construction meets IEC 60228 Class 5 for flexible applications
• Rated voltage 250V AC ensures compatibility with standard mains supplies
• Operating temperature up to 70°C for warm-environment use
• PVC jacket resists abrasion and oils to prolong service life
• Conductor construction meets IEC 60228 Class 5 for flexible applications
**Applications**
• Suitable for connecting automation controllers and test rigs
• Ideal for powering laboratory and bench equipment
• Used with appliances requiring fixed plug-to-cable assemblies
• Can be used for temporary power leads in maintenance tasks
• Ideal for powering laboratory and bench equipment
• Used with appliances requiring fixed plug-to-cable assemblies
• Can be used for temporary power leads in maintenance tasks
What conductor identification is used for earthing?
The protective conductor is green‑yellow coded to meet common wiring colour conventions.
How is the cable insulated and marked?
Individual cores use a PVC insulating compound and the assembly carries a HAR identification marking on the sheath.
What standards relate to mechanical and electrical testing?
The cable has been assessed to the IEC/EN series for insulation, mechanical tests and flammability including EN 50395 and relevant IEC 60811 procedures.
Which environments are within the cables temperature range?
It is suitable for flexible use between −5°C and +70°C, covering typical indoor industrial spaces.
Related links
- Feller 3 Core Power Cable 2.5 m Polyvinyl Chloride
- Feller 3 Core Power Cable 3 m Polyvinyl Chloride
- Lapp NYY-J 3 Core 50 m Polyvinyl Chloride
- Lapp ÖLFLEX PLUG H03VV-F/H05VV-F 3 Core 2 m Polyvinyl Chloride
- Lapp NYM-J 3 Core 50 m Polyvinyl Chloride
- RS PRO 2 Core Power Cable 3 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 5 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
