RS PRO 2 Core Power Cable, Grey 2.5mm² 70 °C, 10 m PVC

Image representative of range

Subtotal (1 bag of 10 metres)*

€39.59

(exc. VAT)

€48.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€39.59€3.959

*price indicative

RS Stock No.:
253-7030
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

2

Jacket Colour

Grey

Cable Length

10m

Outside Diameter

11.5mm

Jacket Material

PVC

Voltage

300V, 500V

Minimum Operating Temperature

-15°C

Conductor Type

Plain

Standards/Approvals

BS 6004

Cable CSA

2.5mm²

Maximum Operating Temperature

70°C

Conductor Material

Annealed Copper

COO (Country of Origin):
GB

RS PRO 10m Power Cables


A PVC insulated power cable designed for use in light industrial and domestic wiring applications in dry and damp conditions.;A professional high quality 2 core cable featuring unterminated annealed copper construction with a bare Circuit Protective Conductor and both PVC insulation and sheathing. The RS PRO Power Cable is safe, flexible and reliable.;The power cable can be installed in conduit, in cable trunking and in cable ducting where there is little risk of mechanical damage. The power cable can be clipped direct, on a cable tray, installed embedded or in free air.;Not intended to be laid underground.

Features and Benefits


  • 10m in length

  • 2 x 2.5 + 1.5mm² CPC unterminated Copper conductors (BS EN 60228)

  • PVC Insulation (BS EN 50363-3)

  • PVC Sheath (BS7655-4.2)

  • Operating temperature range of -15 to 70°C

  • Standards and approvals: BS 6004, BASEC, ROHS

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy