RS PRO 5 Core Power Cable, Grey 2.5mm² 70 °C, 100 m Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

€642.22

(exc. VAT)

€789.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€642.22€6.422

*price indicative

RS Stock No.:
902-8350
Distrelec Article No.:
304-19-945
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

100m

Jacket Material

Polyvinyl Chloride

Outside Diameter

14mm

Voltage

300V, 500V

Minimum Operating Temperature

-5°C

Conductor Type

Solid

Standards/Approvals

HD 21.4 S2, IEC 60288, IEC 60332-1

Cable CSA

2.5mm²

Maximum Operating Temperature

70°C

Fire Behaviour

Flame Retardant

Conductor Material

Copper

COO (Country of Origin):
TR

RS PRO NYM-J Mains Installation Cable


Introducing the RS PRO NYM-J mains installation cable. This electrical cable features a PVC outer sheath and a nominal voltage rating of 300/500 V used for electrical wiring installations inside buildings. The high-quality mains power cable is suitable for use in dry, damp or wet areas and can be installed in, on or under plaster, brickwork or concrete, however, it is not recommended that this cable is laid into compacted concrete. It can also only be used in outdoor applications if the electric cable is not exposed to direct sunlight as it is not UV tolerant.

Features and Benefits:


• Cable be installed in dry and damp areas

• Highly flexible PVC outer jacket of cable allows easy installation

• PVC sheath and insulation of cable are flame retardant to IEC 60332‐1

• PVC sheath is mechanically tough and resistant to most chemicals

Cable Construction


This electrical installation cable consists of cores made up of IEC 60228 class 1 solid copper conductors. Each individual core is surrounded by color-coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of a tough PVC based material called a sheath or jacket. This mains power cable also has a filler compound that fills the gaps between the cores and the outer sheath to give the cable a round shape and is also better insulated.

What is Mains Installation Cable?


A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply. Mains installation cable is used to provide a network to power up buildings and premises.

Where is this cable used?


This NYM-J mains installation cable is the most important cable for today’s electricians and is used for power and lighting wiring installations in a wide range of buildings including the following:

• Residential households

• Administrative buildings

• Industrial and commercial premises

• Shops and farms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy