Allen Bradley 2090-CSWM1DG Power Cable Polyvinyl Chloride
- RS Stock No.:
- 255-1708
- Mfr. Part No.:
- 2090-CSWM1DG-14VA11
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€379.51
(exc. VAT)
€466.80
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.51 |
*price indicative
- RS Stock No.:
- 255-1708
- Mfr. Part No.:
- 2090-CSWM1DG-14VA11
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Power Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 60 V | |
| Standards/Approvals | No | |
| Series | 2090-CSWM1DG | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Power Cable | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 60 V | ||
Standards/Approvals No | ||
Series 2090-CSWM1DG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation Kinetix 2090 single motor cables combine motor power, feedback, and brake conductors all in a single shielded cable. Standard motor cables with rugged Speed Tec DIN connectors are designed for use with Kinetix 5500 and Kinetix 5700 drive systems, and intended for static applications. Continuous-flex rated cables, intended for rolling and reverse bending applications, are also available.
TPE for standard and continuous-flex cable
Low capacitance design to maximize system power density
Encoder communication data pair with state of the art noise rejection
Related links
- Allen Bradley Power Power Cable Polyvinyl Chloride PVC
- Allen Bradley Power Power Cable Polyvinyl Chloride PVC, 2m
- Allen Bradley Power Power Cable 3m
- Allen Bradley Power Power Cable 4m
- Allen Bradley Power Power Cable 5m
- Allen Bradley Power Power Cable 303.53mm
- Allen Bradley Power Power Cable 25m
- Allen Bradley Power Power Cable 9m
