Allen Bradley 2090-CFBM7DF Power Cable, Green, 3 m Polyvinyl Chloride
- RS Stock No.:
- 255-1680
- Mfr. Part No.:
- 2090-CFBM7DF-CEAA03
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€137.50
(exc. VAT)
€169.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.50 |
*price indicative
- RS Stock No.:
- 255-1680
- Mfr. Part No.:
- 2090-CFBM7DF-CEAA03
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Power Cable | |
| Jacket Colour | Green | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| Series | 2090-CFBM7DF | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Power Cable | ||
Jacket Colour Green | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 60V | ||
Standards/Approvals No | ||
Series 2090-CFBM7DF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation wide variety of power and feedback cables with rugged DIN connectors are available for connecting your motion control system. Standard motor power and feedback cables are available for all Allen Bradley servo motors and actuators. Continuous-flex rated cables, intended for moving applications, are also available.
Drive-end flying-leads
High-resolution or resolver applications
Related links
- Allen Bradley 2090-CFBM7DF Green Polyvinyl Chloride
- Allen Bradley 2090-CFBM7DF Green Polyvinyl Chloride
- Allen Bradley 2090-CFBM7DF Green Polyvinyl Chloride
- Allen Bradley 2090-CSWM1DG, 2 m Power Cable Polyvinyl Chloride
- Allen Bradley 2090-CPBM7DF Orange Polyvinyl Chloride
- Allen Bradley 2090-CSWM1DG Power Cable Polyvinyl Chloride
- Allen Bradley 2090-CSBM1DG Power Cable Polyvinyl Chloride
- Allen Bradley 2090-CSBM1E1 Power Cable Polyvinyl Chloride
