Allen Bradley 2090-CFBM7DF Power Cable, Green, 9 m Polyvinyl Chloride

Subtotal (1 unit)*

€343.84

(exc. VAT)

€422.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€343.84

*price indicative

RS Stock No.:
255-1679
Mfr. Part No.:
2090-CFBM7DF-CDAF09
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Power Cable

Jacket Colour

Green

Cable Length

9m

Jacket Material

Polyvinyl Chloride

Voltage

60V

Standards/Approvals

No

Series

2090-CFBM7DF

RoHS Status: Exempt

COO (Country of Origin):
MX
The Rockwell Automation wide variety of power and feedback cables with rugged DIN connectors are available for connecting your motion control system. Standard motor power and feedback cables are available for all Allen Bradley servo motors and actuators. Continuous-flex rated cables, intended for moving applications, are also available.

Drive-end flying-leads

High-resolution or incremental applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy