AXINDUS U1000 RVFV 12 Core, Black Armoured Cable 60 °C, 100 m Polyvinyl Chloride
- RS Stock No.:
- 267-6732
- Mfr. Part No.:
- RVFV12G15
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,075.20
(exc. VAT)
€1,322.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,075.20 | €10.752 |
*price indicative
- RS Stock No.:
- 267-6732
- Mfr. Part No.:
- RVFV12G15
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Armoured Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Rigid | |
| Standards/Approvals | No | |
| Conductor Material | Bare Copper | |
| Series | U1000 RVFV | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Armoured Cable | ||
Number of Cores 12 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Rigid | ||
Standards/Approvals No | ||
Conductor Material Bare Copper | ||
Series U1000 RVFV | ||
Maximum Operating Temperature 60°C | ||
The CAE Grouped RVFV cables are the power cables for use on industrial sites and the upright columns of buildings
Conform to RoHS
Resistant to aliphatic hydrocarbons
Related links
- AXINDUS U1000 RVFV 27 Core 100 m Polyvinyl Chloride
- AXINDUS U1000 RVFV 19 Core 100 m Polyvinyl Chloride
- AXINDUS U1000 RVFV 5 Core 100 m Polyvinyl Chloride
- Lapp NYM-J 5 Core 100 m Polyvinyl Chloride
- Lapp NYM-J 3 Core 100 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Polyvinyl Chloride
- Lapp H07RN-F 2 Core 100 m Rubber
- Lapp ÖLFLEX 4 Core 100 m Rubber
