MICROWIRES TAU 6 Core Power Cable, White 0.13mm² 200 °C, 50 m Perfluoroalkoxy

Subtotal (1 reel of 50 metres)*

€1,397.11

(exc. VAT)

€1,718.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,397.11€27.942

*price indicative

RS Stock No.:
277-0025
Mfr. Part No.:
TAU-2619.06
Manufacturer:
MICROWIRES
Find similar products by selecting one or more attributes.
Select all

Brand

MICROWIRES

Product Type

Power Cable

Number of Cores

6

Jacket Colour

White

Cable Length

50m

Jacket Material

Perfluoroalkoxy

Outside Diameter

2.8mm

Voltage

600V

Minimum Operating Temperature

-196°C

Conductor Type

Stranded

Standards/Approvals

REACH Compliant, RoHS Compliant

Cable CSA

0.13mm²

Number of Strands

19

Series

TAU

Conductor Material

Silvered Copper

Maximum Operating Temperature

200°C

COO (Country of Origin):
FR
The MICROWIRES Miniature Shielded Cable is a flexible cable with PFA insulation and white sheath. It is ROHS and REACH compliant.

UV resistant

Oil resistant

Water resistant

Standards

Fire Resistance UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy