Lapp ÖLFLEX CLASSIC 130 H, 100 m 2 Core, Grey Halogen Free Compound Power Cable 80 °C
- RS Stock No.:
- 277-8345
- Mfr. Part No.:
- 1123000
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€143.83
(exc. VAT)
€176.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €143.83 | €1.438 |
*price indicative
- RS Stock No.:
- 277-8345
- Mfr. Part No.:
- 1123000
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Jacket Material | Halogen Free Compound | |
| Conductor Type | Stranded | |
| Standards/Approvals | DNV GL no. TAE00002RJ, EN 50525-2-51, UL AWM style 21217, EN 50525-3-11 | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Jacket Material Halogen Free Compound | ||
Conductor Type Stranded | ||
Standards/Approvals DNV GL no. TAE00002RJ, EN 50525-2-51, UL AWM style 21217, EN 50525-3-11 | ||
Series ÖLFLEX CLASSIC 130 H | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- DE
The Lapp halogen free control cable with improved fire characteristics that are flexible for various applications such as a public buildings like airports or railway stations, plant engineering and industrial machinery.
Easy handling and installation
Certified for maritime applications
Related links
- Lapp ÖLFLEX CLASSIC 110 H Grey Halogen Free Compound Power Cable 80 °C
- Lapp ÖLFLEX CLASSIC Black Halogen Free Compound Power Cable 80 °C
- Lapp Grey Halogen Free Compound Power Cable 80 °C
- Lapp ÖLFLEX CLASSIC 110 CH Grey Halogen Free Compound Power Cable 80 °C
- Lapp Grey Halogen Free Compound Power Cable 70 °C
- Lapp Grey Halogen Free Compound Power Cable 70 °C
- AXINDUS Black Flame Retardant Halogen Free Polyolefin Compound 90 °C
- Lapp UNITRONIC BUS LD FD P Purple Polyurethane Power Cable 80 °C
