Lapp ÖLFLEX CLASSIC Power Cable, 2 Cores, 100 m Stranded, Black Halogen Free Compound Sheath
- RS Stock No.:
- 277-8348
- Mfr. Part No.:
- 1123476
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€848.70
(exc. VAT)
€1,043.90
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €848.70 | €8.487 |
*price indicative
- RS Stock No.:
- 277-8348
- Mfr. Part No.:
- 1123476
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Series | ÖLFLEX CLASSIC | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Halogen Free Compound | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61034 2, IEC 60754 1, IEC 60332 1 2, ISO 4892 2, UL AWM 1000V, IEC 60332 3, EN 50396, EN 50525 3 11, IEC 60754 2, IEC 60332 3 24 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Series ÖLFLEX CLASSIC | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material Halogen Free Compound | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61034 2, IEC 60754 1, IEC 60332 1 2, ISO 4892 2, UL AWM 1000V, IEC 60332 3, EN 50396, EN 50525 3 11, IEC 60754 2, IEC 60332 3 24 | ||
- COO (Country of Origin):
- FR
The Lapp power and control cable that has halogen free and highly flame retardant, used in application as a plant engineering, industrial machinery. It is ozone resistant and UV and weather resistant.
Easy handling and installation
Space saving installation
