AXINDUS 2 Core Power Cable, Black 90 °C, 100 m Flame Retardant Halogen Free Polyolefin Compound
- RS Stock No.:
- 267-6572
- Mfr. Part No.:
- RS16001
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€508.02
(exc. VAT)
€624.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €508.02 | €5.08 |
*price indicative
- RS Stock No.:
- 267-6572
- Mfr. Part No.:
- RS16001
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Flame Retardant Halogen Free Polyolefin Compound | |
| Voltage | 1kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DNV, HF, RoHS Compliant, UL Listed, UL Recognized | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant IEC 60332-1-2, IEC 60332-3-22 (Cat A) | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Flame Retardant Halogen Free Polyolefin Compound | ||
Voltage 1kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DNV, HF, RoHS Compliant, UL Listed, UL Recognized | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant IEC 60332-1-2, IEC 60332-3-22 (Cat A) | ||
- COO (Country of Origin):
- NL
The CAE Grouped marine line cable is lightweight, unarmoured and reduced diameter low voltage power cables for power and lighting applications in all ship areas.
Halogen-free and low smoke, flame retardant
Excellent abrasion resistance
Related links
- AXINDUS 4 Core Power Cable 100 m Flame Retardant Halogen Free Polyolefin Compound
- AXINDUS Marineline Yzp 1.5 mm² 3 Core Power Cable 100m
- Staubli Solar Cable 6 mm² CSA Flame Retardant 90 °C, -40 °C Black
- Staubli Solar Cable 10 mm² CSA Flame Retardant 90 °C, -40 °C Black
- Staubli Solar Cable 2.5 mm² CSA Flame Retardant 90 °C, -40 °C Black
- Staubli Solar Cable 4 mm² CSA Halogen Free 90 °C, -40 °C Black
- RS PRO 2 Core Power Cable 100 m Polyolefin
- RS PRO 2 Core Power Cable 100 m Polyolefin
