WAGO 4 Core Power Cable, Grey 80 °C, 20 m TPU
- RS Stock No.:
- 279-3213
- Mfr. Part No.:
- 756-3102/040-200
- Manufacturer:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-3213
- Mfr. Part No.:
- 756-3102/040-200
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey | |
| Cable Length | 20m | |
| Jacket Material | TPU | |
| Outside Diameter | 66.4mm | |
| Voltage | 250V ac, 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL Underwriters Laboratories Inc. UL 2238 E519602 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey | ||
Cable Length 20m | ||
Jacket Material TPU | ||
Outside Diameter 66.4mm | ||
Voltage 250V ac, 250V ac | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL Underwriters Laboratories Inc. UL 2238 E519602 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The WAGO power cable has high resistance to microbes, hydrolysis, oil, chemicals and UV radiation. It is suitable for drag chains.
Halogen free
RoHS compliant
Related links
- WAGO 4 Core Power Cable 10 m Thermoplastic Polyurethane
- WAGO 4 Core Power Cable 5 m Thermoplastic Polyurethane
- WAGO 4 Core Power Cable 2 m Thermoplastic Polyurethane
- WAGO 4 Core Power Cable 20 m Thermoplastic Polyurethane
- WAGO 4 Core Power Cable 200 mm Thermoplastic Polyurethane
- WAGO 4 Core Power Cable 3 m Thermoplastic Polyurethane
- WAGO 4 Core Power Cable 1 m Thermoplastic Polyurethane
- WAGO 4 Core Power Cable 50 m Thermoplastic Polyurethane
