Lapp OLFLEX SPIRAL 400 P 4 Core, Silver Grey Power Cable 50 °C, 1.5 m PUR

Subtotal (1 unit)*

€82.32

(exc. VAT)

€101.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 15 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.32

*price indicative

RS Stock No.:
280-4408
Distrelec Article No.:
300-49-639
Mfr. Part No.:
70002636
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Silver Grey

Cable Length

1.5m

Jacket Material

PUR

Conductor Type

Stranded

Standards/Approvals

acc. to IEC 60811, EN 50395, EN 50396

Cable CSA

0.75mm²

Series

OLFLEX SPIRAL 400 P

Conductor Material

Bare Copper

Maximum Operating Temperature

50°C

COO (Country of Origin):
SK
The Lapp OLFLEX SPIRAL oil resistant cable with Polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. The outer sheath is resistant against high mechanical use, particularly to abrasion cuts, microbe proof and hydrolysis resistant. It has 4 cores and 0.75 mm2 cross sectional area. It is silver grey in colour.

Cable is conform to the low voltage directive

For use in dry, damp or wet conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy