Lapp OLFLEX SPIRAL 400 P 5 Core, Silver Grey Power Cable 50 °C, 1 m PUR
- RS Stock No.:
- 280-4409
- Distrelec Article No.:
- 300-49-641
- Mfr. Part No.:
- 70002641
- Manufacturer:
- Lapp
Subtotal (1 unit)*
€54.70
(exc. VAT)
€67.28
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.70 |
*price indicative
- RS Stock No.:
- 280-4409
- Distrelec Article No.:
- 300-49-641
- Mfr. Part No.:
- 70002641
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Silver Grey | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 0.75mm² | |
| Series | OLFLEX SPIRAL 400 P | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Silver Grey | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 0.75mm² | ||
Series OLFLEX SPIRAL 400 P | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature 50°C | ||
The Lapp OLFLEX SPIRAL oil resistant cable with Polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. The outer sheath is resistant against high mechanical use, particularly to abrasion cuts, microbe proof and hydrolysis resistant. It has 5 cores and 0.75 mm2 cross sectional area. It is silver grey in colour.
Cable is conform to the low voltage directive
For use in dry, damp or wet conditions
Related links
- Lapp LFLEX SPIRAL 400 P 5 Core 4.5 m Polyurethane
- Lapp LFLEX SPIRAL 400 P 12 Core 1 m Polyurethane
- Lapp LFLEX SPIRAL 400 P 7 Core 1 m Polyurethane
- Lapp LFLEX SPIRAL 400 P 18 Core 1 m Polyurethane
- Lapp LFLEX SPIRAL 400 P 4 Core 1.5 m Polyurethane
- Lapp LFLEX SPIRAL 400 P 7 Core 500 mm Polyurethane
- Lapp ÖLFLEX SPIRAL 540 P 5 Core 1.5 m Polyurethane
- Lapp OLFLEX SPIRAL 400 P Spiral Cable Unscreened Silver Grey Polyurethane Sheath
