Lapp 5 Core, Orange Power Cable 90 °C, 50 m Polyurethane
- RS Stock No.:
- 280-5061
- Distrelec Article No.:
- 300-49-284
- Mfr. Part No.:
- 00136233
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€390.73
(exc. VAT)
€480.60
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €390.73 | €7.815 |
*price indicative
- RS Stock No.:
- 280-5061
- Distrelec Article No.:
- 300-49-284
- Mfr. Part No.:
- 00136233
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Orange | |
| Cable Length | 50m | |
| Jacket Material | Polyurethane | |
| Conductor Type | Stranded | |
| Standards/Approvals | EN 50525-2-21, UKCA, RoHS, EAC, CE, HAR Certified | |
| Conductor Material | Bare Copper | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Orange | ||
Cable Length 50m | ||
Jacket Material Polyurethane | ||
Conductor Type Stranded | ||
Standards/Approvals EN 50525-2-21, UKCA, RoHS, EAC, CE, HAR Certified | ||
Conductor Material Bare Copper | ||
Maximum Operating Temperature 90°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Lapp H07BQF cables are power cables with an isolation of a compound of rubber and an outer sheath for flexible use and fixed installation for increased abuse. Temporary and time limited outdoor use is possible if the indicated temperature range is observed. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted. H07BQF cables are increased oil resistant and at room temperature generally resistant against acids and caustics solution.
Resistant against cuts and microbe proof
Hydrolysis resistant
Oil resistant
Outer sheath of Polyurethane
Use in dry and damp and wet areas
They are suitable for occasional and nonautomated movements
Related links
- Lapp 5 Core 50 m Polyurethane
- Lapp 3 Core 50 m Polyurethane
- The Best Solution TBS TB28 FLEX 5 Core 6 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- Lapp ÖLFLEX 5 Core 50 m Rubber
- Lapp H07RN-F 3 Core 50 m Rubber
