Lapp 3 Core, Orange Power Cable 90 °C, 50 m Polyurethane
- RS Stock No.:
- 280-5062
- Distrelec Article No.:
- 300-49-285
- Mfr. Part No.:
- 0013631
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€359.96
(exc. VAT)
€442.75
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €359.96 | €7.199 |
*price indicative
- RS Stock No.:
- 280-5062
- Distrelec Article No.:
- 300-49-285
- Mfr. Part No.:
- 0013631
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Orange | |
| Cable Length | 50m | |
| Jacket Material | Polyurethane | |
| Conductor Type | Stranded | |
| Standards/Approvals | HAR Certified, RoHS, EAC, UKCA, EN 50525-2-21, CE | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Orange | ||
Cable Length 50m | ||
Jacket Material Polyurethane | ||
Conductor Type Stranded | ||
Standards/Approvals HAR Certified, RoHS, EAC, UKCA, EN 50525-2-21, CE | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Bare Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP Power Cable, 2.5mm² Cross Sectional Area, 3 Cores - 0013631
This power cable is designed for reliable performance in various environments. With a cross-sectional area of 2.5 mm², this round cable is constructed with premium materials, including an EPDM insulating layer and an outer sheath made of orange polyurethane. The cable measures 50m in length and is suitable for voltages up to 450/750 V, ensuring it can handle a range of electrical applications effectively.
Features & Benefits
• Oil-resistant construction suitable for flexible and fixed use
• Offers high mechanical protection against abrasion and cuts
• Suitable for operations in dry, damp, and wet conditions
• 3 core design allows for versatile connectivity options
• Compliant with European standards for electrical safety
Applications
• Used for powering domestic appliances such as toasters and vacuum cleaners
• Suitable for installation in kitchens and offices for everyday tasks
• Ideal for portable tools and hand-held inspection lamps
• Designed for occasional movement in environments with low mechanical stress
What are the maximum temperatures that can be handled during operation?
It can operate at a maximum temperature of +90°C, accommodating diverse applications and ensuring safety in various environments.
How does the cable's oil-resistant feature benefit its use in industrial settings?
The oil-resistant properties make it durable in environments where exposure to oils or similar substances may occur, enhancing longevity and performance.
What installation conditions are ideal for this cable concerning ambient temperature?
It can be installed in temperatures as low as -40°C, making it suitable for use in colder climates without compromising performance.
What is the significance of the cable's round shape?
The round shape facilitates easier handling and installation, allowing for better performance in flexible applications without affecting electrical integrity.
How does the tensile load specification influence installation practices?
The maximum tensile load of 15 N/mm² ensures that installation techniques adhere to safety standards and prevent damage during setup.
Related links
- Lapp 3 Core 50 m Polyurethane
- Lapp 5 Core 50 m Polyurethane
- Lapp H07RN-F 3 Core 50 m Rubber
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- ifm electronic 5 Core Power Cable 50 m Polyurethane
- The Best Solution TBS TB28 FLEX 5 Core 6 m Polyurethane
- Lapp H07RN-F 3 Core 50 m Rubber
