AXINDUS 4 Core Power Cable, Grey 0.6mm² 80 °C, 100 m PVC

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-1635
Mfr. Part No.:
SMB90410060C100
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey

Cable Length

100m

Jacket Material

PVC

Voltage

500V ac

Minimum Operating Temperature

-30°C

Standards/Approvals

Conform to RoHS

Cable CSA

0.6mm²

Maximum Operating Temperature

80°C

Conductor Material

Stranded Tinned Copper

COO (Country of Origin):
TR
The CAE Groupe Cable is a data transmission cable, control and connecting cable which is predominantly for transmission of analogue and digital signals in process controlled facilities in measurement and control technology. This cable specially suitable for fixed laying and flexible applications with undefined cable routing and without tensile stress.

Shielded cable

Conform to RoHS

Stranded in layers under PES tape

Made of stranded tinned copper conductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy