AXINDUS 4 Core Power Cable, Black 90 °C, 100 m Flame Retardant Halogen Free Polyolefin Compound
- RS Stock No.:
- 267-6574
- Mfr. Part No.:
- RS16003
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€737.34
(exc. VAT)
€906.93
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €737.34 | €7.373 |
*price indicative
- RS Stock No.:
- 267-6574
- Mfr. Part No.:
- RS16003
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Flame Retardant Halogen Free Polyolefin Compound | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DNV, HF, RoHS Compliant, UL Listed, UL Recognized | |
| Fire Behaviour | Flame Retardant IEC 60332-1-2 | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Flame Retardant Halogen Free Polyolefin Compound | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DNV, HF, RoHS Compliant, UL Listed, UL Recognized | ||
Fire Behaviour Flame Retardant IEC 60332-1-2 | ||
Conductor Material Copper | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- NL
The CAE Grouped marine line cable is lightweight, unarmoured and reduced diameter low voltage power cables for power and lighting applications in all ship areas.
Halogen-free and low smoke, flame retardant
Excellent abrasion resistance
Related links
- AXINDUS 2 Core Power Cable 100 m Flame Retardant Halogen Free Polyolefin Compound
- AXINDUS Marineline Yzp 1.5 mm² 3 Core Power Cable 100m
- Staubli Solar Cable 6 mm² CSA Flame Retardant 90 °C, -40 °C Black
- Staubli Solar Cable 10 mm² CSA Flame Retardant 90 °C, -40 °C Black
- Staubli Solar Cable 2.5 mm² CSA Flame Retardant 90 °C, -40 °C Black
- AXINDUS 4 Core Power Cable 100 m Polyvinyl Chloride
- AXINDUS H07RN-F 4 Core Power Cable 100 m Elastomer
- AXINDUS 4 Core Flexible Cable 100 m Elastomer
