RND H05VV-F 3 Core Mains Power Cable, Black 0.75mm², 2 m Polyvinyl Chloride
- RS Stock No.:
- 283-3179
- Distrelec Article No.:
- 301-45-356
- Mfr. Part No.:
- RND 465-00913
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.51
(exc. VAT)
€9.24
(inc. VAT)
- RS Stock No.:
- 283-3179
- Distrelec Article No.:
- 301-45-356
- Mfr. Part No.:
- RND 465-00913
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Mains Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Outside Diameter | 6.5mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Cable CSA | 0.75mm² | |
| Series | H05VV-F | |
| Conductor Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Mains Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Outside Diameter 6.5mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
Cable CSA 0.75mm² | ||
Series H05VV-F | ||
Conductor Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
Related links
- RND H05VV-F 3 Core Mains Power Cable 2 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 1.8 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 1.5 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 500 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 3 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 5 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride
- RND H05VV-F 3 Core Mains Power Cable 2.5 m Polyvinyl Chloride

