RND H05VV-F 3 Core Mains Power Cable, Black 0.75mm², 1.5 m Polyvinyl Chloride

Subtotal (1 unit)*

€3.69

(exc. VAT)

€4.54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 71 unit(s), ready to ship from another location
Units
Per unit
1 +€3.69

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€8.18

(exc. VAT)

€10.06

(inc. VAT)

RS Stock No.:
283-3214
Distrelec Article No.:
301-45-391
Mfr. Part No.:
RND 465-00948
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Mains Power Cable

Number of Cores

3

Jacket Colour

Black

Cable Length

1.5m

Outside Diameter

6.5mm

Jacket Material

Polyvinyl Chloride

Voltage

250V

Cable CSA

0.75mm²

Standards/Approvals

RoHS

Series

H05VV-F

Conductor Material

Polyvinyl Chloride

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy