RND 3 Core Mains Power Cable, Black 1mm², 1.8 m Polyvinyl Chloride

Discontinued
RS Stock No.:
283-3207
Distrelec Article No.:
301-45-385
Mfr. Part No.:
RND 465-00942
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Cores

3

Product Type

Mains Power Cable

Jacket Colour

Black

Cable CSA

1 mm²

Cable Length

1.8 m

Jacket Material

Polyvinyl Chloride

Conductor Material

Polyvinyl Chloride

Distrelec Product Id

30145385

Outside Diameter

7 mm

Standards/Approvals

RoHS

Voltage

250 V

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy