RND H05V-K, Yellow, Green Polyvinyl Chloride 70 °C, 100 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-3317
Distrelec Article No.:
300-45-357
Mfr. Part No.:
RND 475-00087
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

H05V-K

Jacket Colour

Yellow, Green

Jacket Material

Polyvinyl Chloride

Maximum Operating Temperature

70 °C

Cable Length

100 m

Conductor Material

Copper

Distrelec Product Id

30045357

Standards/Approvals

No

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy