RND H05V-K, Yellow Polyvinyl Chloride 70 °C, 100 m
- RS Stock No.:
- 283-3320
- Distrelec Article No.:
- 300-45-361
- Mfr. Part No.:
- RND 475-00091
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€39.35
(exc. VAT)
€48.40
(inc. VAT)
- RS Stock No.:
- 283-3320
- Distrelec Article No.:
- 300-45-361
- Mfr. Part No.:
- RND 475-00091
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | H05V-K | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 70 °C | |
| Cable Length | 100 m | |
| Conductor Material | Copper | |
| Distrelec Product Id | 30045361 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series H05V-K | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 70 °C | ||
Cable Length 100 m | ||
Conductor Material Copper | ||
Distrelec Product Id 30045361 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR

