RND H07V-K, Black Polyvinyl Chloride 70 °C, 100 m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€252.54

(exc. VAT)

€310.62

(inc. VAT)

RS Stock No.:
283-3342
Distrelec Article No.:
300-45-426
Mfr. Part No.:
RND 475-00156
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Jacket Colour

Black

Cable Length

100m

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

Conductor Material

Copper

Maximum Operating Temperature

70°C

Series

H07V-K

COO (Country of Origin):
TR

Related links