Strd Wire SIAF Flex 1.50mm HO5S-K Red
- RS Stock No.:
- 283-4006
- Distrelec Article No.:
- 300-90-290
- Mfr. Part No.:
- RND 475-00504
- Manufacturer:
- RND
Subtotal (1 reel of 100 metres)**
€81.60
(exc. VAT)
€100.40
(inc. VAT)
Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
100 + | €0.816 | €81.60 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
€42.29
(exc. VAT)
€52.02
(inc. VAT)
- RS Stock No.:
- 283-4006
- Distrelec Article No.:
- 300-90-290
- Mfr. Part No.:
- RND 475-00504
- Manufacturer:
- RND
Related links
- Strd Wire SIAF Flex 2.50mm HO5S-K Red
- Strd Wire SIAF Flex 1.00mm HO5S-K Red
- Strd Wire SIAF Flex 0.50mm HO5S-K Whte
- Strd Wire SIAF Flex 2.50mm HO5S-K Blck
- Strd Wire SIAF Flex 0.50mm HO5S-K Blue
- Strd Wire SIAF Flex 1.00mm HO5S-K Blck
- Strd Wire SIAF Flex 0.75mm HO5S-K Blck
- Tri Rated PVC 1.50mm HO7V2-K Red 100m