RND 1 Core 105 °C, 100 m Polyvinyl Chloride
- RS Stock No.:
- 283-4048
- Distrelec Article No.:
- 300-98-346
- Mfr. Part No.:
- RND 475-00592
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€82.28
(exc. VAT)
€101.20
(inc. VAT)
- RS Stock No.:
- 283-4048
- Distrelec Article No.:
- 300-98-346
- Mfr. Part No.:
- RND 475-00592
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Cores | 1 | |
| Maximum Operating Temperature | 105 °C | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Copper | |
| Conductor Type | Stranded | |
| Distrelec Product Id | 30098346 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Cores 1 | ||
Maximum Operating Temperature 105 °C | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Copper | ||
Conductor Type Stranded | ||
Distrelec Product Id 30098346 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
Related links
- RND 1 Core 105 °C, 100 m Polyvinyl Chloride
- RND 1 Core Mains Power Cable 105 °C, 100 m Polyvinyl Chloride
- RND RND 475 1 Core Mains Power Cable 105 °C, 100 m Polyvinyl Chloride
- RND 1 Core Mains Power Cable 105 °C, 100 m
- RND RND 475 Series White 0.2 mm² Hook Up Wire 1 x 1 mm 100 m RND
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 1 x 1 mm 100 m RND
- RND RND 475 2 Core Power Cable 50 m Polyvinyl Chloride
- RND H05V-K 100 m

