RND 1 Core 105 °C, 100 m Polyvinyl Chloride

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€54.28

(exc. VAT)

€66.76

(inc. VAT)

RS Stock No.:
283-4059
Distrelec Article No.:
300-98-365
Mfr. Part No.:
RND 475-00612
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Cores

1

Maximum Operating Temperature

105 °C

Cable Length

100 m

Jacket Material

Polyvinyl Chloride

Conductor Material

Copper

Conductor Type

Stranded

Distrelec Product Id

30098365

Standards/Approvals

RoHS

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy